15-006793 | CONEC

D-Sub socket, 2 pole, 2W2C, equipped, straight, solder cup, 15-006793

Order No.: 55F6920
MPN:
15-006793
15-006793 CONEC D-Sub Connectors Image 1
15-006793 CONEC D-Sub Connectors Image 2
15-006793 CONEC D-Sub Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3732 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
10 pcs.
18.1713 €
25 pcs.
17.1003 €
50 pcs.
16.3744 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-006793, CONEC

D-Sub Socket, IP67, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 2 pole
Version socket header
Contact connection solder cup
Pole image 2W2C
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes