15-006603 | CONEC

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 15-006603

Order No.: 55F6918
MPN:
15-006603
15-006603 CONEC D-Sub Connectors Image 1
15-006603 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1697 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
10 pcs.
21.1701 €
25 pcs.
20.2419 €
50 pcs.
19.1352 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-006603, CONEC

D-Sub Socket, IP67 SlimCon, 15-positions, 1,6 mm, Threaded insert.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes