15-006593 | CONEC

D-Sub socket, 9 pole, equipped, angled, solder pin, 15-006593

Order No.: 55F6917
MPN:
15-006593
15-006593 CONEC D-Sub Connectors Image 1
15-006593 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0043 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.00 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0043 €
10 pcs.
17.8143 €
25 pcs.
16.7671 €
50 pcs.
16.0531 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-006593, CONEC

D-Sub Socket, IP67 SlimCon, 9-positions, 1,6 mm, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No