15-006493 | CONEC
D-Sub socket, 9 pole, equipped, straight, solder pin, 15-006493
Order No.: 55F6914
MPN:
15-006493
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3875 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
12.5545 €
50 pcs.
11.8167 €
100 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-006493, CONEC
D-Sub Socket, IP67 SlimCon, 9-positions, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |