15-006293 | CONEC

D-Sub socket, 9 pole, equipped, straight, solder cup, 15-006293

Order No.: 55F6908
MPN:
15-006293
15-006293 CONEC D-Sub Connectors Image 1
15-006293 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8980 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
15.8389 €
50 pcs.
14.9107 €
100 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-006293, CONEC

D-Sub Socket, IP67 SlimCon, Solder cup, 9-positions, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No