15-006023 | CONEC

D-Sub socket, 19 pole, 19W1, equipped, angled, solder pin, 15-006023

Order No.: 55F6906
MPN:
15-006023
15-006023 CONEC D-Sub Connectors Image 1
15-006023 CONEC D-Sub Connectors Image 2
15-006023 CONEC D-Sub Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
10 pcs.
19.5636 €
25 pcs.
18.7068 €
50 pcs.
17.6834 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-006023, CONEC

D-Sub Female Connector, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 19 pole
Version socket header
Contact connection solder pin
Pole image 19W1
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No