15-005393 | CONEC

D-Sub socket, 17 pole, 17W5, equipped, straight, solder pin, 15-005393

Order No.: 55F6848
MPN:
15-005393
15-005393 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8940 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
10 pcs.
25.6802 €
25 pcs.
24.5616 €
50 pcs.
23.2169 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-005393, CONEC

D-Sub Female Connector, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 17 pole
Version socket header
Contact connection solder pin
Pole image 17W5
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No