15-005343 | CONEC

D-Sub socket, 9 pole, 9W4, equipped, straight, solder pin, 15-005343

Order No.: 55F6843
MPN:
15-005343
15-005343 CONEC D-Sub Connectors Image 1
15-005343 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7290 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7290 €
10 pcs.
21.6937 €
25 pcs.
20.7417 €
50 pcs.
19.6112 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-005343, CONEC

D-Sub Female Connector, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Pole image 9W4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No