15-004543 | CONEC
D-Sub plug, 17 pole, 17W2, equipped, straight, solder cup, 15-004543
Order No.: 55F7428
MPN:
15-004543
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
10 pcs.
19.5636 €
25 pcs.
18.7068 €
50 pcs.
17.6834 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-004543, CONEC
D-Sub Male Connector, IP67, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 17W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |