15-002183 | CONEC
D-Sub socket, 78 pole, high density, equipped, straight, solder pin, 15-002183
Order No.: 55F6746
MPN:
15-002183
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0352 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
31.04 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0352 €
10 pcs.
29.6191 €
25 pcs.
28.3339 €
50 pcs.
26.7869 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-002183, CONEC
D-Sub Socket, IP67 High Density, 78-positions, Solid Body, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 78 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |