15-002063 | CONEC
D-Sub socket, 50 pole, standard, equipped, straight, solder connection, 15-002063
Order No.: 55F6742
MPN:
15-002063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7770 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
10 pcs.
20.7893 €
25 pcs.
19.8849 €
50 pcs.
18.7901 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-002063, CONEC
Socket, Solder Termination, Threaded insert, Threaded rear spacer with PCB clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder connection | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |