15-002023 | CONEC

D-Sub socket, 8 pole, 8W8, equipped, straight, solder pin, 15-002023

Order No.: 55F5097
MPN:
15-002023
15-002023 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
10 pcs.
30.5592 €
25 pcs.
29.2383 €
50 pcs.
27.6318 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-002023, CONEC

D-Sub Female Connector, IP67, Solder cup.

Technical specifications
Filter Property Value
Pin number 8 pole
Version socket header
Contact connection solder pin
Pole image 8W8
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No