15-001993 | CONEC
D-Sub plug, 8 pole, 8W8, equipped, angled, solder pin, 15-001993
Order No.: 55F5908
MPN:
15-001993
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4152 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
33.42 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4152 €
10 pcs.
31.3327 €
25 pcs.
29.4882 €
50 pcs.
27.8460 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-001993, CONEC
D-Sub Male Connector, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 8W8 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |