15-001963 | CONEC

D-Sub socket, 8 pole, 8W8, equipped, angled, solder pin, 15-001963

Order No.: 55F5099
MPN:
15-001963
15-001963 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3180 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
5 pcs.
35.9261 €
10 pcs.
33.8079 €
25 pcs.
31.9277 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-001963, CONEC

D-Sub Female Connector, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 8 pole
Version socket header
Contact connection solder pin
Pole image 8W8
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes