15-001863 | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, solder pin, 15-001863

Order No.: 55F6089
MPN:
15-001863
15-001863 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1955 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1955 €
10 pcs.
16.1245 €
50 pcs.
15.1725 €
100 pcs.
14.5299 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-001863, CONEC

D-Sub Male Connector, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No