15-001823 | CONEC

D-Sub socket, 7 pole, 7W2, equipped, straight, solder pin, 15-001823

Order No.: 55F5084
MPN:
15-001823
15-001823 CONEC D-Sub Connectors Image 1
15-001823 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0872 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
10 pcs.
18.0166 €
25 pcs.
16.8504 €
50 pcs.
15.8270 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-001823, CONEC

D-Sub Female Connector, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 7 pole
Version socket header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes