15-001813 | CONEC

D-Sub socket, 5 pole, 5W5, equipped, straight, solder pin, 15-001813

Order No.: 55F5074
MPN:
15-001813
15-001813 CONEC D-Sub Connectors Image 1
15-001813 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8825 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
10 pcs.
24.2641 €
25 pcs.
22.8361 €
50 pcs.
21.5747 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-001813, CONEC

D-Sub Female Connector, IP67, Threaded rear spacer with PCB clip.

Technical specifications
Filter Property Value
Pin number 5 pole
Version socket header
Contact connection solder pin
Pole image 5W5
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes