15-001653 | CONEC
D-Sub plug, 8 pole, 8W8, equipped, straight, solder cup, 15-001653
Order No.: 55F5909
MPN:
15-001653
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0812 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.08 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0812 €
10 pcs.
32.8916 €
25 pcs.
30.9519 €
50 pcs.
29.2383 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-001653, CONEC
D-Sub Male Connector, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 8W8 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |