15-001503 | CONEC
D-Sub plug, 7 pole, 7W2, equipped, angled, solder pin, 15-001503
Order No.: 55F6090
MPN:
15-001503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2411 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
22.24 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2411 €
10 pcs.
19.9444 €
25 pcs.
18.6592 €
50 pcs.
17.5287 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Connector, 15-001503, CONEC
IP67 D-Sub Solid Body, Solder pin, Angled, 10.2 mm, Precision machined contacts, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 7W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |