15-001493 | CONEC
D-Sub plug, 5 pole, 5W5, equipped, angled, solder pin, 15-001493
Order No.: 55F6081
MPN:
15-001493
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6798 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
26.68 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6798 €
10 pcs.
25.0138 €
25 pcs.
23.5382 €
50 pcs.
22.2292 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-001493, CONEC
D-Sub Male Connector, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 5W5 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |