15-001463 | CONEC
D-Sub socket, 7 pole, 7W2, equipped, angled, solder pin, 15-001463
Order No.: 55F5085
MPN:
15-001463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9087 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
10 pcs.
18.6711 €
25 pcs.
17.5644 €
50 pcs.
16.5886 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Female Connector, 15-001463, CONEC
D-Sub Female Connector, IP67, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 7W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |