15-001433 | CONEC

D-Sub socket, 3 pole, 3W3C, equipped, angled, solder pin, 15-001433

Order No.: 55F5058
MPN:
15-001433
15-001433 CONEC D-Sub Connectors Image 1
15-001433 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2899 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
10 pcs.
18.4093 €
25 pcs.
17.6120 €
50 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-001433, CONEC

D-Sub Female Connector, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection solder pin
Pole image 3W3C
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No