15-001133 | CONEC

D-Sub plug, 5 pole, 5W5, equipped, straight, solder cup, 15-001133

Order No.: 55F6082
MPN:
15-001133
15-001133 CONEC D-Sub Connectors Image 1
15-001133 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5017 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
25.50 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5017 €
10 pcs.
24.3355 €
25 pcs.
23.2883 €
50 pcs.
22.0031 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-001133, CONEC

D-Sub Male Connector, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 5 pole
Version pin header
Contact connection solder cup
Pole image 5W5
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No