15-001093 | CONEC

D-Sub socket, 5 pole, 5W5, equipped, straight, solder cup, 15-001093

Order No.: 55F5075
MPN:
15-001093
15-001093 CONEC D-Sub Connectors Image 1
15-001093 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9896 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
10 pcs.
24.8115 €
25 pcs.
23.7286 €
50 pcs.
22.4315 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-001093, CONEC

D-Sub Female Connector, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 5 pole
Version socket header
Contact connection solder cup
Pole image 5W5
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No