15-001063 | CONEC

D-Sub socket, 2 pole, 2W2C, equipped, straight, solder cup, 15-001063

Order No.: 55F5043
MPN:
15-001063
15-001063 CONEC D-Sub Connectors Image 1
15-001063 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
14.1134 €
50 pcs.
13.2804 €
100 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-001063, CONEC

D-Sub Female Connector, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 2 pole
Version socket header
Contact connection solder cup
Pole image 2W2C
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No