15-000953 | CONEC
D-Sub socket, 44 pole, high density, equipped, angled, solder pin, 15-000953
Order No.: 55F6632
MPN:
15-000953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5699 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
33.57 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5699 €
10 pcs.
32.0348 €
25 pcs.
30.6425 €
50 pcs.
28.9646 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-000953, CONEC
D-Sub Socket, IP67 High Density, Solid Body, 44-positions, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |