15-000733 | CONEC
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 15-000733
Order No.: 55F7255
MPN:
15-000733
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
12.6497 €
50 pcs.
11.9000 €
100 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-000733, CONEC
D-Sub Plug, IP67 Solid Body, 9-positions, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |