15-000593 | CONEC

D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 15-000593

Order No.: 55F7253
MPN:
15-000593
15-000593 CONEC D-Sub Connectors Image 1
15-000593 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1007 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.10 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1007 €
10 pcs.
15.1011 €
50 pcs.
14.2086 €
100 pcs.
13.6136 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 15-000593, CONEC

D-Sub Plug, IP67 Solid Body, Solder cup, 25-positions, Threaded insert.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No