15-000583 | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 15-000583
Order No.: 55F7252
MPN:
15-000583
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8048 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
11.0670 €
50 pcs.
10.4125 €
100 pcs.
9.9722 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-000583, CONEC
D-Sub Plug, IP67 Solid Body, Solder cup, 15-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |