15-000523 | CONEC
D-Sub plug, 62 pole, high density, equipped, straight, solder pin, 15-000523
Order No.: 55F7250
MPN:
15-000523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1197 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
28.12 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1197 €
10 pcs.
26.8464 €
25 pcs.
25.6802 €
50 pcs.
24.2760 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-000523, CONEC
D-Sub Plug, IP67 High Density, Solid Body, 62-positions, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |