15-000413 | CONEC

D-Sub plug, 9 pole, equipped, straight, solder pin, 15-000413

Order No.: 55F7243
MPN:
15-000413
15-000413 CONEC D-Sub Connectors Image 1
15-000413 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9123 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
10 pcs.
10.2221 €
50 pcs.
9.6271 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 15-000413, CONEC

D-Sub Plug, IP67 Solid Body, 9-positions, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No