132J30019X | CONEC
Receptacle, solder/crimp connection, gold-plated, 132J30019X
Order No.: 55F5670
EAN: 4099889660975
MPN:
132J30019X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5815 € *
Available: 97 pcs.
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2483 €
25 pcs.
3.9627 €
50 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding coax contacts, type 13.
For 50 or 75 ohm, VSWR value to MIL-C-39012 at 1.2/1.5/2; .0 GHz: max. 1.2/1.3/1.5. Current rating: max. 2.0 A. Insulation resistance: min. 10 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Dielectric strength: 750 V/50 Hz. Frequency range: 0 to 2.0 GHz. Operating temperatures: –55 to +135 °C.
Type: 132J30019X, female contact, 75 ohm, RG 179/187
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | solder/crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 0.5-2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |