132A13019X | CONEC
Receptacle, crimp connection, gold-plated, 132A13019X
Order No.: 55F5756
EAN: 4099889661002
MPN:
132A13019X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available: 4 pcs.
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding high current contact, type 13.
With solder terminals. Quality grade 3; Current rating: 15, 20 or 40 A. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 1.0 mohm. Operating temperatures: –55 to +125 °C.
Type: 132A13019X, Socket contact, 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | nickel-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |