131A15029X | CONEC
Pin contact, AWG 28-24, crimp connection, gold-plated, 131A15029X
Order No.: 48F1341
EAN: 4099889660456
MPN:
131A15029X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2737 €
10 pcs.
0.2547 €
25 pcs.
0.2380 €
50 pcs.
0.2154 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 131A15029X, CONEC
D-Sub contact male pin, gold, AWG 28-26.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 0.65-1.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |