42-01046 | CONEC
Counter nut, M8, 10 mm, silver, 42-01046
Order No.: 74F519
EAN: 4099891201104
MPN:
42-01046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Available: 6 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.2547 €
25 pcs.
0.2380 €
50 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 42-01046, CONEC
Securing nut for circular connector, Nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M8 | |
| spanner size | 10 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |