55-01296 | CONEC
Socket, 2 pole, straight, 1 row, black, 55-01296
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.2225 €
50 pcs.
8.6275 €
100 pcs.
8.1039 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive Connector, 55-01296, CONEC
Automotive Connector, Socket, 2-pole, without protection circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 5.4 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |