164A03919X | CONEC

Adapter, D-Sub plug, 26 pole to D-Sub socket, 26 pole, straight, 164A03919X

Order No.: 55F6602
MPN:
164A03919X
164A03919X CONEC Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 1
164A03919X CONEC Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0190 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
11.2693 €
50 pcs.
10.6029 €
100 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Adapter, 164A03919X, CONEC

D-Sub Adapter, Plug/Socket, High Density, 26-positions, Threaded bolt.

Technical specifications
Filter Property Value
Version adapter
Connector D-Sub plug, 26 pole
Connector (exit) D-Sub socket, 26 pole
Design straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes