164A03399X | CONEC

Adapter, D-Sub plug, 15 pole to D-Sub socket, 15 pole, straight, 164A03399X

Order No.: 55F6601
MPN:
164A03399X
164A03399X CONEC Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 1
164A03399X CONEC Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
8.2586 €
50 pcs.
7.7707 €
100 pcs.
7.4375 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Adapter, 164A03399X, CONEC

D-Sub Adapter, Plug/Socket, High Density, 15-positions, Threaded bolt.

Technical specifications
Filter Property Value
Version adapter
Connector D-Sub plug, 15 pole
Connector (exit) D-Sub socket, 15 pole
Design straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes