5710 8353 100 | COMUS
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 5 A, PCB mounting, 5710 8353 100
NCNR (non cancelable / non returnable)
Solid state relay, 5710 8353 100, COMUS
With triac output, with solder pins for PCB mounting; Continuous load current range: 0.1 to 5.0 A. Control voltage: 3.0 to 32 VDC. Control current: max. 14 mA. Peak reverse voltage: 600 V. Leakage current: 8.0 mA rms. Surge current: 100 A. Peak load integral 2.0 s: 50 A. Forward voltage: 1.6 V. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: -20 to +80 °C.
No-voltage release, type WG-A8 6D 05 Z.
Load voltage: 24 to 280 VAC. Pick-up/release time: max. 11/11 ms.
Type: WG-A8 6D 05 Z, solid-state relay.
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |