GC 3336(2025) | COMUS
Reed switche, THT, 1 Form C (NO/NC), 20 W, 150 V (DC), 1 A, GC 3336(2025)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 8 Weeks
Reed switch, GC 3336(2025), COMUS (Assemtech)
Grade: Commercial, Function: change-over switch, length of glass bulb: 14 mm, switching voltage VDC: 150 V, voltage VAC: 150 V, switching current: 1 A, switching capacity: 20 W, standard length: 55 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Latching switching function | 1 Form C (NO/NC) | |
| Breaking capacity | 20 W | |
| Switching Voltage (DC) | 150 V | |
| Switching Voltage (AC) | 150 V | |
| switching current | 1 A | |
| Contact resistance | 150 mΩ | |
| Assembly | THT | |
| diameter | 2.3 mm | |
| Length | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |