TIC116M | COMSET Semiconductors

Thyristor, 600 V (RRM), TO-220, COMSET Semiconductors TIC116M

Order No.: 25S1700
EAN: 4099879032348
MPN:
TIC116M
TIC116M COMSET Semiconductors Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.0948 €

Silicon controlled rectifier, TIC116M, COMSET

Silicon reverse-blocking triode thyristor

Features

  • 8 A Continuous On-State Curren
  • 80 A Surge-Curren
  • Glass passivated wafer
  • Compliance to ROHS
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version thyristor
Number of pins 3
Rated current 5 A
On-State Voltage 1.7 V
max. holding current 40 mA
Gate trigger voltage 1.5 V
Gate trigger current 20 mA
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 400 V/s
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Original Packaging Bar with 50 pieces
Country of origin CN
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes