IRF640-PBF | COMSET Semiconductors
COMSET Semiconductors N channel power MOS transistor, TO-220, IRF640-PBF
Unit Price (€ / pc.)
1.9754 € *
Available: 81 pcs.
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.2376 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET NFET s series IRF.
Technical attributes (type, package, manufacturer): IRF640, TO220, COMSET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Enclosure | TO-220 | |
| Power dissipation | 125 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |