BUZ71-T | COMSET Semiconductors
COMSET Semiconductors N channel power MOS transistor, TO-220, BUZ71-T
Order No.: 19S6782
EAN: 4099879033116
MPN:
BUZ71-T
Unit Price (€ / pc.)
2.6180 € *
Available: 87 pcs.
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
50 pcs.
2.2253 €
100 pcs.
2.1420 €
200 pcs.
2.0587 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
SIPMOS MOSFET NFET NFET s.
N-channel version.
Technical attributes (type, voltage (VDS), current (ID), resistance (RDS), package, manufacturer): BUZ71, 50 V, 14 A, 0.1 ohm, TO220, COMSET
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Enclosure | TO-220 | |
| Power dissipation | 40 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |