TIP150-T | COMSET Semiconductors

Bipolar junction transistor, NPN, 7 A, 300 V, THT, TO-220, TIP150-T

Order No.: 25S4180
EAN: 4099879029898
MPN:
TIP150-T
Series: TIP
TIP150-T COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 246 pcs.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.2491 €
100 pcs.
1.9278 €
500 pcs.
1.6779 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale

NPN power transistor, TIP150-T, COMSET

The TIP150-T is a NPN epitaxial-base transistors in a monolithic Dalrington circuit and housed in a TO-220 enveloppe. High voltage, high forward and reverse energy designed for industrial and consumer applications.

Features

  • Compliance to RoHS
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version NPN
Saturation voltage 1.5 V
Collector current 7 A
max.voltage between collector and emitter Vceo 300 V
max.voltage between collector and base Vcbo 300 V
Power dissipation 80 W
Min DC gain 15 mA
Rated current 7 A
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bar with 50 pieces
Customs tariff number 85412900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15