MJ4032 | COMSET Semiconductors

Bipolar junction transistor, PNP, -16 A, -100 V, THT, TO-3, MJ4032

Order No.: 24S4002
EAN: 4099879029522
MPN:
MJ4032
Series: MJ
MJ4032 COMSET Semiconductors Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available: 4 pcs.
Total Price:
2.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5347 €

PNP power transistor, MJ4032, COMSET

The MJ4032 is a silicon epitaxial-base PNP power transistor in monolithic Darlington configuration and is mounted in Jedec TO-3 metal case. It is intented for use as output device in complementary general purpose amplifier applications.

Features

  • Compliance to RoHS
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-3
Version PNP
Saturation voltage -2.5 V
Collector current -16 A
max.voltage between collector and emitter Vceo -100 V
max.voltage between collector and base Vcbo -100 V
Power dissipation 150 W
Min DC gain 1000 mA
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Original Packaging Tray with 50 pieces
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes