BUX85-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 2 A, 400 V, THT, TO-220, BUX85-T
Discontinued
Unit Price (€ / pc.)
0.7247 € *
Available: 10 pcs.
Total Price:
0.72 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7247 €
100 pcs.
0.6450 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN power transistor, BUX85-T, COMSET
The BUX85-T is a NPN transistor in Jedec TO-220 plastic package. It is designed for high voltage, high speed power switching applications like converters, inverters, switching regulators, motor control systems.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| Saturation voltage | 800 mV | |
| Collector current | 2 A | |
| max.voltage between collector and emitter Vceo | 400 V | |
| Power dissipation | 40 W | |
| Transit frequency fTmin | 20 MHz | |
| Rated current | 2 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |