BUX80-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 10 A, 400 V, THT, TO-3, BUX80-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: On Request
NPN power transistor, BUX80-T, COMSET
The BUX80-T is a silicon multiepitaxial planar NPN transistor in Jedec TO-3. It is intended for use in converters, inverters, switching regulators and motor control systems applications.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-3 | |
| Version | NPN | |
| Saturation voltage | 1.5 V | |
| Collector current | 10 A | |
| max.voltage between collector and emitter Vceo | 400 V | |
| Power dissipation | 100 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |