BDV65C | COMSET Semiconductors

Bipolar junction transistor, NPN, 12 A, 120 V, THT, TO-3P, BDV65C

Order No.: 15S5010
EAN: 4099879028525
MPN:
BDV65C
Series: BDV
BDV65C COMSET Semiconductors Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Available: 18 pcs.
Total Price:
3.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2725 €

NPN power transistor, BDV65C, COMSET

The BDV65C is a silicon epitaxial base transistor mounted in TO-3PN. It is designed for audio output stages and general amplifier and switching applications.

Features

  • Compliance to RoHS
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-3P
Version NPN
Saturation voltage 2 V
Collector current 12 A
max.voltage between collector and emitter Vceo 120 V
max.voltage between collector and base Vcbo 120 V
Power dissipation 125 W
Min DC gain 1000 mA
Rated current 12 A
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bar with 30 pieces
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes