BD646-T | COMSET Semiconductors
Bipolar junction transistor, PNP, -8 A, -60 V, THT, TO-220, BD646-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available: 90 pcs.
NPN power transistor, BD646-T, COMSET
The BD646-T is a NPN epitaxial-base transistors in a monolithic Dalrington circuit and housed in a TO-220 enveloppe.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | PNP | |
| Saturation voltage | -2.5 V | |
| Collector current | -8 A | |
| max.voltage between collector and emitter Vceo | -60 V | |
| max.voltage between collector and base Vcbo | -60 V | |
| Power dissipation | 62.5 W | |
| Frequency | 10 MHz | |
| Rated current | 8 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |