BD645 | COMSET Semiconductors
Bipolar junction transistor, PNP, 8 A, 60 V, THT, TO-220, BD645
Unit Price (€ / pc.)
1.3923 € *
Available: 31 pcs.
Next delivery: 500 pcs. on 2026-03-31
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
0.9996 €
100 pcs.
0.8568 €
500 pcs.
0.7378 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN power transistor, BD645, COMSET
The BD645 is a NPN epitaxial-base transistors in a monolithic Dalrington circuit and housed in a TO-220 enveloppe. It is intended for output stages in audio equipment, general amplifiers, and analogue switching application.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | PNP | |
| Saturation voltage | 2.5 V | |
| Collector current | 8 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 62.5 W | |
| Frequency | 10 MHz | |
| Rated current | 8 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |